TruComponents 308097 Universal enclosure ABS Light grey

MPN
308097
EAN-13
2050008315741
Order Code
30-8097
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £27.61
3+ £27.08
5+ £26.57
10+ £26.08
20+ £25.60
50+ £25.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents TC-10861032, 308097 Universal Enclosure is an ideal housing solution for various electronic projects. Made from robust ABS material and featuring a light grey finish, this enclosure is designed for durability and protection. Commonly used for organising and safeguarding electronic components, it provides ample space for internal customisation while maintaining a sleek and professional appearance.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 240mm
Enclosure Height 105.60mm
Enclosure Width 191.30mm
Colour Light grey
Dimensions (L x W x H) 240 x 191.30 x 105.60 mm
Inside height 98.4mm
Inside Width 176.9mm
Internal depth 189.3mm
IP Rating IP65, IK07
Misc Attribute TC-10861032

Reviews

Be the first to submit a review

Trustpilot