TruComponents 308093 Flanged box Polycarbonate (PC) Light grey

MPN
308093
EAN-13
2050008315611
Order Code
30-8093
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.22
3+ £21.80
5+ £21.39
10+ £20.99
20+ £20.61
50+ £20.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents TC-10860980 is a flanged box made from durable polycarbonate in a light grey finish. Measuring appropriately for versatile use, this part is ideal for protecting electronic components in both industrial and domestic environments. Its robust construction and secure flanged design make it suitable for various applications requiring enhanced protection and reliability.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 209.70mm
Enclosure Height 45.10mm
Enclosure Width 139.80mm
Colour Light grey
Dimensions (L x W x H) 209.70 x 139.80 x 45.10 mm
Inside height 37.9mm
Inside Width 132.4mm
Internal depth 181.3mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860980

Reviews

Be the first to submit a review

Trustpilot