TruComponents 308092 Universal enclosure ABS-PC Light grey

MPN
308092
EAN-13
2050008315574
Order Code
30-8092
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £14.06
3+ £13.79
5+ £13.53
10+ £13.28
20+ £13.04
50+ £12.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TruComponents TC-10860964, 308092 is a universal enclosure, designed for versatile protection of electronic components. Made from durable ABS-PC material, this light grey enclosure offers robust protection and measures compactly to fit various project needs. Ideal for both industrial and hobbyist applications, it provides a reliable housing solution for sensitive electronics and custom DIY projects.
Type Universal enclosure
Material ABS-PC
Enclosure Length 191.80mm
Enclosure Height 75.30mm
Enclosure Width 75.10mm
Colour Light grey
Dimensions (L x W x H) 191.80 x 75.10 x 75.30 mm
Inside height 69.3mm
Inside Width 66.1mm
Internal depth 162.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860964

Reviews

Be the first to submit a review

Trustpilot