TruComponents 308091 Universal enclosure Polycarbonate (PC) Light grey

MPN
308091
EAN-13
2050008319152
Order Code
30-8091
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.28
3+ £16.95
5+ £16.63
10+ £16.32
20+ £16.03
50+ £15.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860948 Universal Enclosure is a robust solution featuring high-quality polycarbonate (PC) construction in a light grey finish, designed for durability and protection. This enclosure, referenced under part number 308091, is ideal for safeguarding electronic components in a range of environments. With its versatile design, the enclosure is suitable for both industrial and DIY applications, providing a reliable shield against dust and moisture.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 191.80mm
Enclosure Height 75.30mm
Enclosure Width 75.10mm
Colour Light grey
Dimensions (L x W x H) 191.80 x 75.10 x 75.30 mm
Inside height 69.3mm
Inside Width 66.1mm
Internal depth 162.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860948

Reviews

Be the first to submit a review

Trustpilot