TruComponents 308090 Universal enclosure ABS Light grey

MPN
308090
EAN-13
2050008319138
Order Code
30-8090
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £13.76
3+ £13.50
5+ £13.24
10+ £13.00
20+ £12.76
50+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents TC-10860940 Universal Enclosure is made from durable ABS material and features a light grey finish. It provides a reliable housing solution with versatile applications in electrical and electronic projects, offering protection and organisation for your components. Its compact design makes it ideal for both professional and hobbyist use, ensuring that your circuits and devices are securely enclosed.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 191.80mm
Enclosure Height 75.30mm
Enclosure Width 75.10mm
Colour Light grey
Dimensions (L x W x H) 191.80 x 75.10 x 75.30 mm
Inside height 69.3mm
Inside Width 66.1mm
Internal depth 162.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860940

Reviews

Be the first to submit a review

Trustpilot