TruComponents 308089 Universal enclosure ABS-PC Light grey

MPN
308089
EAN-13
2050008319114
Order Code
30-8089
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £16.99
3+ £16.66
5+ £16.35
10+ £16.04
20+ £15.75
50+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents TC-10860932, 2715233 Universal Enclosure is a robust housing solution designed for versatile applications. Crafted from durable ABS-PC material in a light grey colour, this enclosure provides reliable protection for electronic components. Ideal for use in various electronics projects, its sleek design ensures seamless integration without compromising on aesthetic appeal.
Type Universal enclosure
Material ABS-PC
Enclosure Length 180mm
Enclosure Height 90.30mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 180 x 120 x 90.30 mm
Inside height 83.2mm
Inside Width 111mm
Internal depth 150mm
IP Rating IP65, IK07
Misc Attribute TC-10860932

Reviews

Be the first to submit a review

Trustpilot