TruComponents 308088 Universal enclosure Polycarbonate (PC) Light grey

MPN
308088
EAN-13
2050008319091
Order Code
30-8088
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.48
3+ £21.07
5+ £20.67
10+ £20.29
20+ £19.92
50+ £19.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents TC-10860924, 308088 Universal Enclosure is a durable polycarbonate enclosure designed for versatile applications. Featuring a light grey finish, it provides robust protection for sensitive electronic components in both industrial and commercial settings. This high-quality enclosure is ideal for housing electrical connections and installations, offering excellent resistance to impacts and environmental elements.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 180mm
Enclosure Height 90.30mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 180 x 120 x 90.30 mm
Inside height 83.2mm
Inside Width 111mm
Internal depth 150mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860924

Reviews

Be the first to submit a review

Trustpilot