TruComponents 308087 Universal enclosure Polycarbonate (PC) Light grey

MPN
308087
EAN-13
2050008319084
Order Code
30-8087
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.48
3+ £21.07
5+ £20.67
10+ £20.29
20+ £19.92
50+ £19.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860920 Universal Enclosure is a robust solution, crafted from durable polycarbonate (PC) with a light grey finish, ideal for protecting sensitive electronics. With its versatile design, this enclosure is particularly suited for use in industrial control panels, communication devices, and instrumentation equipment. Its reliability and quality make it an excellent choice for both professional and DIY projects where safety and durability are imperative.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 180mm
Enclosure Height 90.30mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 180 x 120 x 90.30 mm
Inside height 83.2mm
Inside Width 111mm
Internal depth 150mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860920

Reviews

Be the first to submit a review

Trustpilot