TruComponents 308084 Universal enclosure Polycarbonate (PC) Light grey

MPN
308084
EAN-13
2050008318940
Order Code
30-8084
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.02
3+ £16.70
5+ £16.38
10+ £16.08
20+ £15.79
50+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TruComponents TC-10860864, 308084 universal enclosure is a robust and versatile enclosure designed for electronic projects. Made from durable polycarbonate in a light grey colour, this enclosure provides excellent protection and is ideal for housing circuitry in various environments. Its universal design makes it suitable for applications in industrial, commercial, or hobby electronics projects.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 149.90mm
Enclosure Height 60mm
Enclosure Width 149.90mm
Colour Light grey
Dimensions (L x W x H) 149.90 x 149.90 x 60 mm
Inside height 52.9mm
Inside Width 141.7mm
Internal depth 120.7mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860864

Reviews

Be the first to submit a review

Trustpilot