TruComponents 308082 Universal enclosure ABS Light grey

MPN
308082
EAN-13
2050008318834
Order Code
30-8082
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £13.89
3+ £13.62
5+ £13.37
10+ £13.12
20+ £12.88
50+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-10860820 Universal Enclosure is constructed from durable ABS material and features a light grey finish, offering a robust solution for electronic projects. With compact dimensions, it is ideal for housing circuit boards and protecting sensitive components in various settings such as workshops, laboratories, and DIY projects. Designed with versatility and functionality in mind, this enclosure ensures reliable performance and protection.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 75mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 75 mm
Inside height 67.9mm
Inside Width 141.7mm
Internal depth 120.8mm
IP Rating IP65, IK07
Misc Attribute TC-10860820

Reviews

Be the first to submit a review

Trustpilot