TruComponents 308080 Universal enclosure ABS-PC Light grey

MPN
308080
EAN-13
2050008318759
Order Code
30-8080
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £14.24
3+ £13.96
5+ £13.70
10+ £13.45
20+ £13.20
50+ £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TruComponents TC-10860788, 308080 Universal Enclosure is a versatile and durable product designed for a variety of electronic applications. Made from high-quality ABS-PC material, this light grey enclosure provides excellent protection for your components. Its robust design and adaptable features make it ideal for housing electronic circuits and projects in both professional and hobbyist settings.
Type Universal enclosure
Material ABS-PC
Enclosure Length 150mm
Enclosure Height 60mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860788

Reviews

Be the first to submit a review

Trustpilot