TruComponents 308078 Universal enclosure Polycarbonate (PC) Light grey

MPN
308078
EAN-13
2050008318711
Order Code
30-8078
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.20
3+ £17.85
5+ £17.51
10+ £17.19
20+ £16.87
50+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents TC-10860772, 308078 Universal Enclosure is a versatile solution for housing electronic components. Made from durable polycarbonate (PC), this light grey enclosure offers robust protection and is ideal for a wide range of applications, including industrial environments and outdoor settings. Its design ensures ease of installation while safeguarding sensitive electronics against environmental factors.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Height 60mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860772

Reviews

Be the first to submit a review

Trustpilot