TruComponents 308077 Universal enclosure ABS Light grey

MPN
308077
EAN-13
2050008318698
Order Code
30-8077
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £13.10
3+ £12.85
5+ £12.60
10+ £12.37
20+ £12.14
50+ £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The TruComponents TC-10860764, 308077 is a universal enclosure constructed from durable ABS material, featuring a light grey finish. Its versatile design makes it suitable for various electronic housing applications, providing reliable protection for internal components. Ideal for both DIY enthusiasts and professionals, this enclosure is perfect for custom-built projects and prototypes.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 60mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860764

Reviews

Be the first to submit a review

Trustpilot