TruComponents 308076 Flanged box ABS-PC Light grey

MPN
308076
EAN-13
2050008318681
Order Code
30-8076
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.81
3+ £14.52
5+ £14.24
10+ £13.98
20+ £13.73
50+ £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TruComponents TC-10860760, 308076 Flanged Box is a robust enclosure made from high-quality ABS-PC in a light grey colour, designed for various electronic and industrial applications. This box offers excellent durability and resistance to environmental factors, making it ideal for housing sensitive components in demanding environments. Its flanged design ensures easy mounting, making it a versatile choice for both indoor and outdoor projects where protection and accessibility are crucial.
Type Flanged box
Material ABS-PC
Enclosure Length 150mm
Enclosure Height 45mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 45 mm
Inside height 37.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860760

Reviews

Be the first to submit a review

Trustpilot