TruComponents 308072 Universal enclosure ABS Light grey

MPN
308072
EAN-13
2050008318575
Order Code
30-8072
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £9.64
3+ £9.46
5+ £9.28
10+ £9.11
20+ £8.94
50+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860716, 308072 Universal Enclosure is an ABS enclosure in a light grey colour. It offers robust protection for electronic components with its durable construction and compact design. Ideal for use in industrial and commercial applications, this versatile enclosure provides reliable housing for sensitive equipment.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 134.70mm
Enclosure Height 60.10mm
Enclosure Width 134.70mm
Colour Light grey
Dimensions (L x W x H) 134.70 x 134.70 x 60.10 mm
Inside height 53mm
Inside Width 126.5mm
Internal depth 105.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860716

Reviews

Be the first to submit a review

Trustpilot