TruComponents 308071 Universal enclosure ABS-PC Light grey

MPN
308071
EAN-13
2050008318551
Order Code
30-8071
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £10.11
3+ £9.91
5+ £9.73
10+ £9.55
20+ £9.37
50+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860708 Universal Enclosure is a versatile and durable solution for housing electronic components. Made from high-quality ABS-PC material, this enclosure is available in an elegant light grey colour, offering robust protection for various projects. Ideal for use in industrial, commercial, and DIY applications, it provides a reliable and professional finish to safeguard sensitive equipment.
Type Universal enclosure
Material ABS-PC
Enclosure Length 125mm
Enclosure Height 37.20mm
Enclosure Width 75mm
Colour Light grey
Dimensions (L x W x H) 125 x 75 x 37.20 mm
Inside height 30mm
Inside Width 67.8mm
Internal depth 97.8mm
Misc Attribute TC-10860708

Reviews

Be the first to submit a review

Trustpilot