TruComponents 308070 Universal enclosure ABS-PC Light grey

MPN
308070
EAN-13
2050008318544
Order Code
30-8070
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £13.76
3+ £13.50
5+ £13.24
10+ £13.00
20+ £12.76
50+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The TruComponents TC-10860704 Universal Enclosure is a robust housing solution designed to safeguard electronic components. Made from durable ABS-PC material in a light grey finish, it offers reliable protection and a sleek appearance. Ideal for a variety of applications, this enclosure is perfect for both industrial and domestic use, providing essential shielding for sensitive electronic equipment.
Type Universal enclosure
Material ABS-PC
Enclosure Length 125mm
Enclosure Height 37.20mm
Enclosure Width 75mm
Colour Light grey
Dimensions (L x W x H) 125 x 75 x 37.20 mm
Inside height 30mm
Inside Width 67.8mm
Internal depth 97.8mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860704

Reviews

Be the first to submit a review

Trustpilot