TruComponents 308069 Universal enclosure Polycarbonate (PC) Light grey

MPN
308069
EAN-13
2050008318520
Order Code
30-8069
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.76
3+ £13.50
5+ £13.24
10+ £13.00
20+ £12.76
50+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860696 Universal Enclosure is a durable, polycarbonate casing designed to protect electronic components in various applications. This light grey enclosure ensures robust protection against environmental elements, and its universal design makes it suitable for custom electronic projects, instrumentation, and control systems. With reliable construction, it's an ideal choice for engineers and DIY enthusiasts seeking high-quality housing solutions.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 125mm
Enclosure Height 37.20mm
Enclosure Width 75mm
Colour Light grey
Dimensions (L x W x H) 125 x 75 x 37.20 mm
Inside height 30mm
Inside Width 67.8mm
Internal depth 97.8mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860696

Reviews

Be the first to submit a review

Trustpilot