TruComponents 308068 Universal enclosure Polycarbonate (PC) Light grey

MPN
308068
EAN-13
2050008318407
Order Code
30-8068
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.73
3+ £15.41
5+ £15.14
10+ £14.85
20+ £14.58
50+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents offers the TC-10860648, 2715162 Universal Enclosure is crafted from durable polycarbonate for enhanced strength and protection. This light grey enclosure is ideal for housing electronic components securely, with versatile applications in industrial and commercial environments. Its robust design and quality materials ensure reliable performance, making it a dependable choice for safeguarding sensitive equipment.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 75.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 75.20 mm
Inside height 68.04mm
Inside Width 70.85mm
Internal depth 90.85mm
Misc Attribute TC-10860648

Reviews

Be the first to submit a review

Trustpilot