TruComponents 308065 Universal enclosure ABS-PC Light grey

MPN
308065
EAN-13
2050008318292
Order Code
30-8065
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £9.70
3+ £9.51
5+ £9.33
10+ £9.16
20+ £8.99
50+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TruComponents TC-10860604, 308065 Universal Enclosure is crafted from durable ABS-PC material and is presented in a light grey finish. Measuring compactly to accommodate various electronic components, its robust construction ensures protection and longevity. Ideal for housing circuit boards and control systems, this enclosure is an excellent choice for both industrial and DIY electronic projects.
Type Universal enclosure
Material ABS-PC
Enclosure Length 120mm
Enclosure Height 60.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 60.20 mm
Inside height 53.04mm
Inside Width 70.85mm
Internal depth 90.85mm
IP Rating IP65, IK07
Misc Attribute TC-10860604

Reviews

Be the first to submit a review

Trustpilot