TruComponents 308064 Universal enclosure Polycarbonate (PC) Light grey

MPN
308064
EAN-13
2050008318278
Order Code
30-8064
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.90
3+ £14.61
5+ £14.34
10+ £14.07
20+ £13.82
50+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860596, 308064 Universal Enclosure is a robust housing solution crafted from durable polycarbonate (PC) and features a sleek light grey finish. This enclosure is perfect for protecting sensitive electronic components, boasting excellent impact resistance and weatherproof qualities. Ideal for both indoor and outdoor applications, it provides a versatile and reliable option for safeguarding electronics in a wide range of settings.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 60.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 60.20 mm
Inside height 53.04mm
Inside Width 70.85mm
Internal depth 90.85mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860596

Reviews

Be the first to submit a review

Trustpilot