TruComponents 308060 Flanged box Polycarbonate (PC) Light grey

MPN
308060
EAN-13
2050008318209
Order Code
30-8060
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.90
3+ £14.61
5+ £14.34
10+ £14.07
20+ £13.82
50+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-10860568, 308060 Flanged Box is a durable and versatile enclosure, crafted from high-quality polycarbonate (PC) in a light grey finish. Designed for robust protection, it is ideal for housing electronic components, ensuring safety and reliability in various industrial and commercial applications. With its compact size, this flanged box offers both practicality and aesthetic appeal.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 45.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 45.20 mm
Inside height 38.04mm
Inside Width 71.64mm
Internal depth 91.64mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860568

Reviews

Be the first to submit a review

Trustpilot