TruComponents 308056 Universal enclosure Polycarbonate (PC) Light grey

MPN
308056
EAN-13
2050008318070
Order Code
30-8056
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.40
3+ £14.12
5+ £13.85
10+ £13.60
20+ £13.35
50+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents TC-10860516, 308056 Universal Enclosure is a robust housing solution made from durable polycarbonate. This light grey enclosure offers reliable protection for electronic components and is designed for versatile use in both industrial and residential settings. With its strong material composition and practical design, it is ideal for safeguarding against environmental factors, making it suitable for various electrical and instrumentation applications.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 105mm
Enclosure Height 60.10mm
Enclosure Width 105mm
Colour Light grey
Dimensions (L x W x H) 105 x 105 x 60.10 mm
Inside height 53mm
Inside Width 96.8mm
Internal depth 75.8mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860516

Reviews

Be the first to submit a review

Trustpilot