TruComponents 308054 Universal enclosure ABS-PC Light grey

MPN
308054
EAN-13
2050008317950
Order Code
30-8054
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £6.88
3+ £6.75
5+ £6.62
10+ £6.50
20+ £6.38
50+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

TruComponents offers the TC-10860468, a universal enclosure designed for versatile applications. Crafted from durable ABS-PC material, this light grey enclosure provides robust protection for your electronic projects. Ideal for housing components in a variety of settings, it ensures secure and reliable containment, making it suitable for both professional and hobbyist use.
Type Universal enclosure
Material ABS-PC
Enclosure Length 105mm
Enclosure Height 40mm
Enclosure Width 70mm
Colour Light grey
Dimensions (L x W x H) 105 x 70 x 40 mm
Inside height 32.9mm
Inside Width 62.6mm
Internal depth 78.9mm
IP Rating IP65, IK07
Misc Attribute TC-10860468

Reviews

Be the first to submit a review

Trustpilot