TruComponents 308052 Universal enclosure Polycarbonate (PC) Light grey

MPN
308052
EAN-13
2050008317912
Order Code
30-8052
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.86
3+ £8.69
5+ £8.52
10+ £8.37
20+ £8.22
50+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-10860452 Universal Enclosure is a versatile solution for protecting electronic components, crafted from durable polycarbonate (PC) material and presented in a light grey finish. This robust enclosure is ideal for housing sensitive electronics due to its reliable construction and adaptable design. Common applications include industrial control systems, communication devices, and other electronic projects requiring a secure and protective casing.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 105mm
Enclosure Height 40mm
Enclosure Width 70mm
Colour Light grey
Dimensions (L x W x H) 105 x 70 x 40 mm
Inside height 32.9mm
Inside Width 62.6mm
Internal depth 78.9mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860452

Reviews

Be the first to submit a review

Trustpilot