TruComponents 308050 Flanged box ABS-PC Light grey

MPN
308050
EAN-13
2050008317875
Order Code
30-8050
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.16
3+ £7.04
5+ £6.89
10+ £6.77
20+ £6.64
50+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TruComponents TC-10860436, 308050 Flanged box, is a robust and versatile enclosure designed for professional and industrial applications. Constructed from durable ABS-PC material, it features a light grey colour, offering both protection and a discreet appearance. Ideal for housing sensitive electronic components, this flanged box ensures reliability and longevity in demanding environments.
Type Flanged box
Material ABS-PC
Enclosure Length 90mm
Enclosure Height 39.90mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 90 x 60 x 39.90 mm
Inside height 32.8mm
Inside Width 52.9mm
Internal depth 63.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860436

Reviews

Be the first to submit a review

Trustpilot