TruComponents 308049 Flanged box Polycarbonate (PC) Light grey

MPN
308049
EAN-13
2050008317851
Order Code
30-8049
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.23
3+ £9.05
5+ £8.88
10+ £8.72
20+ £8.56
50+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents TC-10860428, 308049, is a flanged box manufactured from durable polycarbonate in a light grey finish. This robust enclosure is ideal for protecting sensitive electronic components, with tailored features designed for versatility and ease of use in various environments. Typical applications for this product include industrial automation systems, outdoor installations, and any setting where reliable protection is paramount.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 90mm
Enclosure Height 39.90mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 90 x 60 x 39.90 mm
Inside height 32.8mm
Inside Width 52.9mm
Internal depth 63.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860428

Reviews

Be the first to submit a review

Trustpilot