TruComponents 308047 Flanged box ABS-PC Light grey

MPN
308047
EAN-13
2050008317806
Order Code
30-8047
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.17
3+ £5.07
5+ £4.97
10+ £4.88
20+ £4.79
50+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-10860408, 308047 is a flanged box crafted from durable ABS-PC material and comes in a light grey colour. Designed for robust protection, this enclosure is ideal for housing electronic components in environments requiring increased mechanical protection. Its versatile design makes it suitable for both industrial and commercial applications, ensuring reliable performance and safeguarding sensitive equipment.
Type Flanged box
Material ABS-PC
Enclosure Length 60mm
Enclosure Height 40.10mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 60 x 60 x 40.10 mm
Inside height 33mm
Inside Width 52.9mm
Internal depth 33.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860408

Reviews

Be the first to submit a review

Trustpilot