TruComponents 308046 Flanged box Polycarbonate (PC) Light grey

MPN
308046
EAN-13
2050008317783
Order Code
30-8046
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.09
3+ £7.94
5+ £7.79
10+ £7.65
20+ £7.51
50+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents TC-10860400 Flanged Box, 308046 is a robust polycarbonate enclosure designed for versatile electrical and electronic housing solutions. With its light grey finish, this high-quality box offers durability and corrosion resistance in demanding environments. Ideal for both indoor and outdoor applications, this flanged box provides secure protection for sensitive components, ensuring long-lasting performance and reliability.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 60mm
Enclosure Height 40.10mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 60 x 60 x 40.10 mm
Inside height 33mm
Inside Width 52.9mm
Internal depth 33.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860400

Reviews

Be the first to submit a review

Trustpilot