TruComponents 308045 Flanged box Polycarbonate (PC) Light grey

MPN
308045
EAN-13
2050008317776
Order Code
30-8045
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.09
3+ £7.94
5+ £7.79
10+ £7.65
20+ £7.51
50+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents TC-10860396, 308045 is a polycarbonate flanged box designed for secure and versatile housing solutions. This light grey enclosure is suitable for protecting electronic components and features weather-resistant properties ideal for outdoor or industrial applications. With robust construction, it serves various environments, ensuring the safety and reliability of housed devices.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 60mm
Enclosure Height 40.10mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 60 x 60 x 40.10 mm
Inside height 33mm
Inside Width 52.9mm
Internal depth 33.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860396

Reviews

Be the first to submit a review

Trustpilot