TruComponents 308044 Flanged box ABS Light grey

MPN
308044
EAN-13
2050008317752
Order Code
30-8044
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.66
3+ £4.58
5+ £4.49
10+ £4.41
20+ £4.33
50+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-10860388, 308044 is a robust flanged box made of durable ABS in a light grey finish. Designed for versatility, it is ideal for housing electronic components securely, whether used in industrial or domestic settings. With its precise dimensions, this enclosure provides optimal protection against environmental factors and mechanical damage, making it suitable for a wide range of applications.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 60mm
Enclosure Height 40.10mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 60 x 60 x 40.10 mm
Inside height 33mm
Inside Width 52.9mm
Internal depth 33.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860388

Reviews

Be the first to submit a review

Trustpilot