TruComponents 308042 Flanged box Polycarbonate (PC) Light grey

MPN
308042
EAN-13
2050008317714
Order Code
30-8042
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.74
3+ £4.65
5+ £4.56
10+ £4.48
20+ £4.40
50+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents TC-10860368, 308042 Flanged Box is a durable polycarbonate enclosure designed for various electronic applications. Featuring a light grey finish, this robust box offers excellent protection and is ideal for housing sensitive components in industrial and outdoor settings. Its design ensures easy installation and maintenance, making it suitable for both professional and DIY projects.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 44.80mm
Enclosure Height 40.10mm
Enclosure Width 44.80mm
Colour Light grey
Dimensions (L x W x H) 44.80 x 44.80 x 40.10 mm
Inside height 34.3mm
Inside Width 38.6mm
Internal depth 29.1mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860368

Reviews

Be the first to submit a review

Trustpilot