TruComponents 308033 150x150x70 Junction Box ABS plastic White

MPN
308033
EAN-13
4064161337494
Order Code
30-8033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.62
3+ £3.55
5+ £3.48
10+ £3.42
20+ £3.36
50+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The TruComponents 308033 is an installation box from the RB series, crafted from ABS plastic. It features dimensions of 150x150x70 mm and is finished in white. The enclosure is designed with an IP65 protection rating, ensuring resistance to dust and water ingress. It includes 8 holes with a size of 25 mm each.
Type Junction Box
Material ABS plastic
Enclosure Length 150mm
Enclosure Height 70mm
Enclosure Width 150mm
Colour White
Dimensions (L x W x H) 150 x 150 x 70 mm
IP Rating IP65
Misc Attribute TC-RB 150x150x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot