TruComponents 308032 150x110x70 Junction Box ABS plastic White

MPN
308032
EAN-13
4064161337487
Order Code
30-8032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.51
3+ £3.44
5+ £3.38
10+ £3.31
20+ £3.25
50+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The TruComponents 2559774 is a durable and reliable junction box. This robust and reliable enclosure is made from high-quality ABS plastic in a clean, white finish, with dimensions of 150x110x70 mm. Ideal for various installation applications, it is designed to provide secure and stable support for electrical and mechanical components.
Type Junction Box
Material ABS plastic
Enclosure Length 150mm
Enclosure Height 70mm
Enclosure Width 110mm
Colour White
Dimensions (L x W x H) 150 x 110 x 70 mm
IP Rating IP65
Misc Attribute TC-RB 150x110x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot