TruComponents 308030 85x85x50 Junction Box ABS plastic White

MPN
308030
EAN-13
4064161337463
Order Code
30-8030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.39
10+ £1.36
20+ £1.34
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The TruComponents 2559772 is a durable and reliable junction box. Made from durable ABS plastic, white in colour and measures 85x85x50 mm, offering reliability and aesthetic neutrality. Suitable for use in both professional and domestic settings, making it an ideal accessory for your electrical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 85mm
Enclosure Height 50mm
Enclosure Width 85mm
Colour White
Dimensions (L x W x H) 85 x 85 x 50 mm
IP Rating IP55
Misc Attribute TC-RB 85x85x50
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot