TruComponents 308028 50x50 Junction Box ABS plastic White

MPN
308028
EAN-13
4064161337449
Order Code
30-8028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.841
10+ £0.825
20+ £0.810
50+ £0.795
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The TruComponents 2559770 is a durable and reliable junction box. Constructed from robust ABS plastic and finished in white, this enclosure measures 50x50 mm, making it an ideal accessory for your electrical installations. Its durable material and versatile design suit a wide range of installations in both residential and commercial environments.
Type Junction Box
Material ABS plastic
Enclosure Height 50mm
Colour White
(Ø) 50mm
Dimensions (Ø x H) 50 mm x 50 mm
IP Rating IP55
Misc Attribute TC-RB 50x50
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot