TruComponents 308022 200x155x80 Junction Box ABS plastic White

MPN
308022
EAN-13
4064161337388
Order Code
30-8022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.22
3+ £5.12
5+ £5.03
10+ £4.93
20+ £4.84
50+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The TruComponents 2559764 is a durable and reliable junction box. Constructed from durable ABS plastic, in a white colour with compact dimensions of 200x155x80 mm. Ideal for both industrial and residential use, it is an ideal accessory for your electrical and mechanical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 200mm
Enclosure Height 80mm
Enclosure Width 155mm
Colour White
Dimensions (L x W x H) 200 x 155 x 80 mm
IP Rating IP65
Misc Attribute TC-RA 200x155x80
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot