TruComponents 308021 200x100x70 Junction Box ABS plastic White

MPN
308021
EAN-13
4064161337371
Order Code
30-8021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.68
3+ £3.61
5+ £3.54
10+ £3.47
20+ £3.41
50+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 165 in stockBack-order availability date - 03/10/2026

The TruComponents 2559763, is a durable and reliable junction box made from ABS plastic in a sleek white finish. With dimensions of 200x100x70 mm, this bracket offers reliable performance for installation applications. Ideal for both industrial and commercial settings, it is an ideal accessory for your electrical and mechanical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 200mm
Enclosure Height 70mm
Enclosure Width 100mm
Colour White
Dimensions (L x W x H) 200 x 100 x 70 mm
IP Rating IP65
Misc Attribute TC-RA 200x100x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot