TruComponents 308018 100x100x70 Junction Box ABS plastic White

MPN
308018
EAN-13
4064161337340
Order Code
30-8018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.43
3+ £2.39
5+ £2.34
10+ £2.30
20+ £2.26
50+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The TruComponents 2559760 junction box is a high-quality product is made from durable ABS plastic in a sleek white finish. Measuring 100x100x70 mm, this junction box is an ideal accessory for your electrical installations. Suitable for various industrial and domestic applications.
Type Junction Box
Material ABS plastic
Enclosure Length 100mm
Enclosure Height 70mm
Enclosure Width 100mm
Colour White
Dimensions (L x W x H) 100 x 100 x 70 mm
IP Rating IP65
Misc Attribute TC-RA 100x100x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot