TruComponents 308014 Electronics casing Polystyrene (EPS) Light grey

MPN
308014
EAN-13
4016138638967
Order Code
30-8014
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.40
3+ £12.16
5+ £11.93
10+ £11.70
20+ £11.50
50+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TruComponents 531323 electronics casing, is crafted from polystyrene (EPS) and comes in a light grey colour. Measuring 188.2x110x70 mm, this robust plastic housing is ideal for protecting electronic components in various applications. Its universal design makes it suitable for use in both domestic and commercial settings, ensuring versatility and reliability.
Type Electronics casing
Material Polystyrene (EPS)
Enclosure Length 188.2mm
Enclosure Height 70mm
Enclosure Width 110mm
Colour Light grey
Dimensions (L x W x H) 188.2 x 110 x 70 mm
IP Rating IP40
Misc Attribute KS 450

Reviews

Be the first to submit a review

Trustpilot