TruComponents 308012 Electronics casing Polystyrene (EPS) Light grey

MPN
308012
EAN-13
4016138638943
Order Code
30-8012
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.21
3+ £8.05
5+ £7.90
10+ £7.75
20+ £7.62
50+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The TruComponents KS 430, 531321 is an electronics casing. Crafted from polystyrene (EPS) in a light grey shade, this casing measures 120x65x40mm, providing a robust and versatile housing solution for various electronic projects. Ideal for components and universal cases, it ensures reliable protection and organisation of delicate electronic elements.
Type Electronics casing
Material Polystyrene (EPS)
Enclosure Length 120mm
Enclosure Height 40mm
Enclosure Width 65mm
Colour Light grey
Dimensions (L x W x H) 120 x 65 x 40 mm
IP Rating IP40
Misc Attribute KS 430

Reviews

Be the first to submit a review

Trustpilot