TruComponents 308010 Industrial-grade casing ABS Slate grey

MPN
308010
EAN-13
4049505849383
Order Code
30-8010
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £17.28
3+ £16.95
5+ £16.63
10+ £16.32
20+ £16.03
50+ £15.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 529 in stock

The TruComponents KST 2401, 1483245 is an industrial-grade, robust terminal enclosure made from ABS in a slate grey colour. Ideal for use as a wall-mounted enclosure, junction box or wall enclosure, this durable casing provides reliable protection for delicate electronic components. Its industrial-grade design makes it suitable for various applications where secure and efficient housing is crucial.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 240mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Slate grey
Dimensions (L x W x H) 240 x 160 x 90 mm
Inside height 84mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66
Misc Attribute KST 2401

Reviews

Be the first to submit a review

Trustpilot