TruComponents 308009 Industrial-grade casing ABS Slate grey

MPN
308009
EAN-13
4064161075419
Order Code
30-8009
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £14.26
3+ £13.99
5+ £13.73
10+ £13.47
20+ £13.23
50+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 404 in stock

The TruComponents 1483231 is an industrial-grade casing, ideal for protecting electronic components. Made from durable ABS, this wall-mounted enclosure comes in a sleek slate grey, providing robust and stylish protection. Designed for use as a terminal housing, junction box, or wall housing, it suits various industrial applications requiring reliable containment and organisation of electrical connections.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Slate grey
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66
Misc Attribute KST 238

Reviews

Be the first to submit a review

Trustpilot