TruComponents 308008 Industrial-grade casing ABS Slate grey

MPN
308008
EAN-13
4064161075389
Order Code
30-8008
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £10.73
3+ £10.53
5+ £10.32
10+ £10.14
20+ £9.95
50+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The TruComponents 1483223 is an industrial-grade junction box made from Acrylonitrile Butadiene Styrene (ABS) in slate grey. This robust terminal housing is designed for wall-mounted applications, offering durable protection in demanding environments. Ideal for protecting electrical connections, this enclosure ensures reliability for both industrial and commercial use.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Slate grey
Dimensions (L x W x H) 160 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 134mm
IP Rating IP66
Misc Attribute KST 231

Reviews

Be the first to submit a review

Trustpilot