TruComponents 308007 Industrial-grade casing ABS Slate grey

MPN
308007
EAN-13
4064161075495
Order Code
30-8007
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £11.44
3+ £11.23
5+ £11.02
10+ £10.81
20+ £10.61
50+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

The TruComponents 1483272 is an industrial-grade casing, designed for robust protection and reliable performance. Made from durable ABS in a sleek slate grey, this wall-mounted enclosure is ideal for terminal housing, junction boxes, and general wall housing applications. Its sturdy construction ensures it can withstand demanding environments, making it perfect for both industrial and commercial settings.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 85mm
Enclosure Width 120mm
Colour Slate grey
Dimensions (L x W x H) 122 x 120 x 85 mm
Inside height 78mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP66
Misc Attribute KST 227

Reviews

Be the first to submit a review

Trustpilot