TruComponents 308006 Industrial-grade casing ABS Slate grey

MPN
308006
EAN-13
4064161075402
Order Code
30-8006
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £17.86
3+ £17.49
5+ £17.18
10+ £16.86
20+ £16.55
50+ £16.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 348 in stock

The TruComponents 1483229 is an industrial-grade casing made from durable ABS, available in a sleek slate grey. This robust terminal housing is ideal for use as a wall-mounted enclosure or junction box, ensuring secure and neat integration of electrical components. Its professional-grade construction makes it suitable for a variety of industrial applications where reliability and protection are paramount.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Slate grey
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.5mm
Inside Width 143mm
Internal depth 174mm
IP Rating IP65
Misc Attribute KST 223

Reviews

Be the first to submit a review

Trustpilot