TruComponents 308005 Industrial-grade casing ABS Slate grey

MPN
308005
EAN-13
4064161075471
Order Code
30-8005
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £14.61
3+ £14.33
5+ £14.06
10+ £13.80
20+ £13.55
50+ £13.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 341 in stock

The TruComponents 1483264 industrial-grade casing is a robust junction box designed for various applications. Made from durable ABS, this slate grey wall-mounted enclosure offers excellent protection for electrical and electronic components. Its sturdy construction makes it ideal for use in industrial settings, ensuring reliable performance and safety.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Slate grey
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66
Misc Attribute KST 221

Reviews

Be the first to submit a review

Trustpilot