TruComponents 308003 Industrial-grade casing ABS Slate grey

MPN
308003
EAN-13
4064161075464
Order Code
30-8003
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.87
3+ £9.68
5+ £9.49
10+ £9.32
20+ £9.15
50+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

The TruComponents KST 217, 1483263, is an industrial-grade casing designed for durability and versatility. Made from high-quality ABS in slate grey, this terminal housing is ideal for wall-mounted enclosures and junction box applications. Its robust construction ensures reliable protection for electrical components in both commercial and industrial settings.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Slate grey
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48mm
Inside Width 113.3mm
Internal depth 94.5mm
IP Rating IP65
Misc Attribute KST 217

Reviews

Be the first to submit a review

Trustpilot