TruComponents 308001 Industrial-grade casing ABS Slate grey

MPN
308001
EAN-13
4064161075488
Order Code
30-8001
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.24
3+ £7.10
5+ £6.97
10+ £6.83
20+ £6.72
50+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 400 in stock

The TruComponents KST 210 03210000.H is an industrial-grade terminal housing designed for robust applications. Constructed from durable ABS, this slate grey wall-mounted enclosure provides reliable protection for electrical systems. Ideal for use as a junction box or wall housing, it ensures secure and efficient organisation of cables and connections in various industrial environments.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Slate grey
Dimensions (L x W x H) 82 x 80 x 55 mm
Inside height 49mm
Inside Width 73.3mm
Internal depth 56.6mm
IP Rating IP66
Misc Attribute KST 210

Reviews

Be the first to submit a review

Trustpilot