TruComponents 307998 Industrial-grade casing ABS Slate grey

MPN
307998
EAN-13
4064161075426
Order Code
30-7998
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.57
3+ £3.50
5+ £3.43
10+ £3.37
20+ £3.31
50+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

The TruComponents KST 205 03205000.H is an industrial-grade casing ideal for protecting electronics and electrical components. This robust ABS terminal housing offers a durable solution with its slate grey finish and compact dimensions, making it perfect for wall-mounted applications. It serves as an efficient junction box or wall-mounted enclosure in various industrial settings, ensuring both security and accessibility.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Slate grey
Dimensions (L x W x H) 52 x 50 x 35 mm
Inside height 31mm
Inside Width 44.4mm
Internal depth 30mm
IP Rating IP66
Misc Attribute KST 205

Reviews

Be the first to submit a review

Trustpilot